



SB4011NCH | |
|---|---|
DigiKey Part Number | 360-2302-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NCH |
Description | SWITCH PUSH SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 116,45500 Kč | 1 164,55 Kč |
| 25 | 109,81120 Kč | 2 745,28 Kč |
| 50 | 105,03620 Kč | 5 251,81 Kč |
| 100 | 100,46070 Kč | 10 046,07 Kč |
| 250 | 94,70768 Kč | 23 676,92 Kč |
| 500 | 90,56606 Kč | 45 283,03 Kč |
| 1 000 | 86,59911 Kč | 86 599,11 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |







