
AT422F | |
|---|---|
DigiKey Part Number | AT422F-ND |
Manufacturer | |
Manufacturer Product Number | AT422F |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SB40 Series | |
Mounting Type | Slip On | |
Size | 10.00mm Dia x 6.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 20,44360 Kč | 511,09 Kč |
| 50 | 19,84320 Kč | 992,16 Kč |
| 100 | 19,25940 Kč | 1 925,94 Kč |
| 250 | 18,51520 Kč | 4 628,80 Kč |
| 500 | 17,97092 Kč | 8 985,46 Kč |
| 1 000 | 17,44241 Kč | 17 442,41 Kč |
| 5 000 | 16,27370 Kč | 81 368,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








