
MN12TJW01-FA-1A | |
|---|---|
DigiKey Part Number | 360-MN12TJW01-FA-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN12TJW01-FA-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN12TJW01-FA-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 12.50mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,50000 Kč | 242,50 Kč |
| 10 | 200,94300 Kč | 2 009,43 Kč |
| 25 | 186,17480 Kč | 4 654,37 Kč |
| 50 | 175,92320 Kč | 8 796,16 Kč |
| 100 | 166,54130 Kč | 16 654,13 Kč |
| 250 | 155,51068 Kč | 38 877,67 Kč |
| 500 | 148,19284 Kč | 74 096,42 Kč |
| 1 000 | 141,72081 Kč | 141 720,81 Kč |
| Unit Price without VAT: | 242,50000 Kč |
|---|---|
| Unit Price with VAT: | 293,42500 Kč |











