Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA6LRPW1241

DigiKey Part Number
141-PVA6LRPW1241-ND
Manufacturer
Manufacturer Product Number
PVA6LRPW1241
Description
SWITCH PB SPST 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA6LRPW1241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
Power Symbol
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.8 ~ 3.7 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1366,08000 Kč366,08 Kč
20302,15200 Kč6 043,04 Kč
40288,97575 Kč11 559,03 Kč
60281,52800 Kč16 891,68 Kč
100272,40780 Kč27 240,78 Kč
260256,10123 Kč66 586,32 Kč
500245,48406 Kč122 742,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,08000 Kč
Unit Price with VAT:442,95680 Kč