
PVA6LRPW1141 | |
|---|---|
DigiKey Part Number | 141-PVA6LRPW1141-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LRPW1141 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LRPW1141 Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8 ~ 3.7 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,84000 Kč | 467,84 Kč |
| 20 | 386,19500 Kč | 7 723,90 Kč |
| 40 | 369,34950 Kč | 14 773,98 Kč |
| 60 | 359,82167 Kč | 21 589,30 Kč |
| 100 | 348,15730 Kč | 34 815,73 Kč |
| 260 | 327,29904 Kč | 85 097,75 Kč |
| 500 | 313,71894 Kč | 156 859,47 Kč |
| Unit Price without VAT: | 467,84000 Kč |
|---|---|
| Unit Price with VAT: | 566,08640 Kč |









