Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
PVA6LRE21111
PVA6LRE21111
Additional Requirements for Selecting a Switch

PVA6LRE21111

DigiKey Part Number
EG5511-ND
Manufacturer
Manufacturer Product Number
PVA6LRE21111
Description
SWITCH PUSHBUTTON SPST 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA6LRE21111 Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Red
Packaging
Tray
Illumination Voltage (Nominal)
1.7 ~ 2.5 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Features
Fixed LED Ring
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
Off-On
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
2A (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
36 V
Electrical Life
100,000 Cycles
Actuator Type
Round, Button, Domed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1336,39000 Kč336,39 Kč
10290,23400 Kč2 902,34 Kč
35267,79657 Kč9 372,88 Kč
70256,10957 Kč17 927,67 Kč
105249,50219 Kč26 197,73 Kč
280234,18768 Kč65 572,55 Kč
525224,85019 Kč118 046,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:336,39000 Kč
Unit Price with VAT:407,03190 Kč