
CTJ722K01C-7067 | |
|---|---|
DigiKey Part Number | 1508-1286-ND |
Manufacturer | |
Manufacturer Product Number | CTJ722K01C-7067 |
Description | CONN GRND BLOCK SZ22 0.830" L |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ722K01C-7067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 1 | |
Size / Dimension | 0.830" L x 0.580" W x 0.740" H (21.08mm x 14.73mm x 18.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,02000 Kč | 1 915,02 Kč |
| 10 | 1 627,82800 Kč | 16 278,28 Kč |
| 25 | 1 526,00040 Kč | 38 150,01 Kč |
| 50 | 1 453,24220 Kč | 72 662,11 Kč |
| 100 | 1 383,97610 Kč | 138 397,61 Kč |
| Unit Price without VAT: | 1 915,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,17420 Kč |

