




PV4F2G011-341 | |
|---|---|
DigiKey Part Number | EG4717-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2G011-341 |
Description | SWITCH PUSHBUTTON DPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2G011-341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,59000 Kč | 643,59 Kč |
| 10 | 555,33400 Kč | 5 553,34 Kč |
| 40 | 507,94150 Kč | 20 317,66 Kč |
| 80 | 485,72313 Kč | 38 857,85 Kč |
| 120 | 473,15667 Kč | 56 778,80 Kč |
| 280 | 447,89782 Kč | 125 411,39 Kč |
| Unit Price without VAT: | 643,59000 Kč |
|---|---|
| Unit Price with VAT: | 778,74390 Kč |





