Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05156

DigiKey Part Number
839-10-05156-ND
Manufacturer
Manufacturer Product Number
10-05156
Description
CBL ASSY 2.1MM JACK-CBL 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-05156 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bag
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
-
Shielding
Unshielded
Usage
Panel Mount, IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10161,41200 Kč1 614,12 Kč
25151,30320 Kč3 782,58 Kč
50144,07560 Kč7 203,78 Kč
100137,19880 Kč13 719,88 Kč
250128,61276 Kč32 153,19 Kč
500122,47882 Kč61 239,41 Kč
1 000116,63906 Kč116 639,06 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč