Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
IP Rated Switches | Datasheet Preview

M2022SD3G01

DigiKey Part Number
360-1144-ND
Manufacturer
Manufacturer Product Number
M2022SD3G01
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022SD3G01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.50mm Dia
Part Status
Obsolete
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP1T1B1M1REHE-Switch1 008EG2399-ND115,33000 KčSimilar
34ADP11B1M1GTGrayhill Inc.034ADP11B1M1GT-ND148,38272 KčSimilar
34ADP13B1M1QTGrayhill Inc.034ADP13B1M1QT-ND129,43340 KčSimilar
7201P3DZQEC&K0CKN9731-ND389,58000 KčSimilar
7201P3HZQEC&K3CKN9732-ND428,16000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
10215,06200 Kč2 150,62 Kč
25202,78200 Kč5 069,55 Kč
Manufacturers Standard Package
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč