M2012TNW01-DA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 5
Unit Price: 181,84000 Kč
Datasheet

Similar


E-Switch
In Stock: 94
Unit Price: 94,91000 Kč
Datasheet

Similar


E-Switch
In Stock: 411
Unit Price: 87,98000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 72,12500 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 470
Unit Price: 246,73000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 264,78000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 265,83000 Kč
Datasheet
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
IP Rated Switches | Datasheet Preview

M2012TNW01-DA

DigiKey Part Number
360-2249-ND
Manufacturer
Manufacturer Product Number
M2012TNW01-DA
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2012TNW01-DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TNW01-DANKK Switches5360-MN12TNW01-DA-ND181,84000 KčMFR Recommended
300AWSP1R1BLKM1QEE-Switch94EG4315-ND94,91000 KčSimilar
300AWSP1R1BLKM1REE-Switch411141-300AWSP1R1BLKM1RE-ND87,98000 KčSimilar
300AWSP1R1M1REE-Switch0300AWSP1R1M1RE-ND72,12500 KčSimilar
300SP1R1BLKM1QEE-Switch0EG4306-ND0,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes