Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




E101J1ZQE2 | |
|---|---|
DigiKey Part Number | CKN12140-ND |
Manufacturer | |
Manufacturer Product Number | E101J1ZQE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | E101J1ZQE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300AWSP1R1BLKM1QE | E-Switch | 94 | EG4315-ND | 94,91000 Kč | Similar |
| 300AWSP1R1M1RE | E-Switch | 0 | 300AWSP1R1M1RE-ND | 72,12500 Kč | Similar |
| 300SP1R1BLKM1QE | E-Switch | 0 | EG4306-ND | 0,00000 Kč | Similar |
| 300SP1R1WHTM1QE | E-Switch | 0 | 300SP1R1WHTM1QE-ND | 0,00000 Kč | Similar |
| 300SP1R1WHTM1RE | E-Switch | 0 | 300SP1R1WHTM1RE-ND | 59,07145 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 10 | 229,40300 Kč | 2 294,03 Kč |
| 25 | 216,29600 Kč | 5 407,40 Kč |
| 80 | 200,70938 Kč | 16 056,75 Kč |
| 160 | 191,94006 Kč | 30 710,41 Kč |
| 320 | 183,53828 Kč | 58 732,25 Kč |
| 560 | 177,01239 Kč | 99 126,94 Kč |
| 1 040 | 170,05089 Kč | 176 852,93 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |










