Similar
Similar




300SP1R1WHTM1RE | |
|---|---|
DigiKey Part Number | 300SP1R1WHTM1RE-ND |
Manufacturer | |
Manufacturer Product Number | 300SP1R1WHTM1RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 300SP1R1WHTM1RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B123J1ZQ1 | Electroswitch | 0 | B123J1ZQ1-ND | 278,22000 Kč | Similar |
| E101J1ZQE2 | C&K | 0 | CKN12140-ND | 265,83000 Kč | Similar |
| M2012TNG01-DB | NKK Switches | 0 | M2012TNG01-DB-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 59,07145 Kč | 29 772,01 Kč |
| Unit Price without VAT: | 59,07145 Kč |
|---|---|
| Unit Price with VAT: | 71,47645 Kč |




