M2012TNG01-DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 197,17000 Kč
Datasheet

Similar


E-Switch
In Stock: 94
Unit Price: 94,91000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 59,07145 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 278,22000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 265,83000 Kč
Datasheet
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Flange
IP Rated Switches | Datasheet Preview

M2012TNG01-DB

DigiKey Part Number
M2012TNG01-DB-ND
Manufacturer
Manufacturer Product Number
M2012TNG01-DB
Description
SWITCH ROCKER SPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2012TNG01-DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TNG01-DBNKK Switches0360-MN12TNG01-DB-ND197,17000 KčMFR Recommended
300AWSP1R1BLKM1QEE-Switch94EG4315-ND94,91000 KčSimilar
300SP1R1WHTM1QEE-Switch0300SP1R1WHTM1QE-ND0,00000 KčSimilar
300SP1R1WHTM1REE-Switch0300SP1R1WHTM1RE-ND59,07145 KčSimilar
B123J1ZQ1Electroswitch0B123J1ZQ1-ND278,22000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes