
300AWSP1R1BLKM1RE | |
|---|---|
DigiKey Part Number | 141-300AWSP1R1BLKM1RE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWSP1R1BLKM1RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 300AWSP1R1BLKM1RE Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 13.14mm x 7.20mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 25 | 71,60320 Kč | 1 790,08 Kč |
| 72 | 66,91069 Kč | 4 817,57 Kč |
| 144 | 63,99722 Kč | 9 215,60 Kč |
| 288 | 61,20698 Kč | 17 627,61 Kč |
| 504 | 59,03938 Kč | 29 755,85 Kč |
| 1 008 | 56,45691 Kč | 56 908,57 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


