



7101J1ZQE2 | |
|---|---|
DigiKey Part Number | CKN2007-ND |
Manufacturer | |
Manufacturer Product Number | 7101J1ZQE2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7101J1ZQE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 212,87800 Kč | 2 128,78 Kč |
| 25 | 200,73240 Kč | 5 018,31 Kč |
| 50 | 191,98900 Kč | 9 599,45 Kč |
| 100 | 183,61070 Kč | 18 361,07 Kč |
| 300 | 171,04830 Kč | 51 314,49 Kč |
| 500 | 165,49028 Kč | 82 745,14 Kč |
| 1 000 | 158,22392 Kč | 158 223,92 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |


