M2012SA2A13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 187,72000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 70,50605 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 77,28315 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 116,75476 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 120,53776 Kč
Datasheet

Similar


C&K
In Stock: 732
Unit Price: 240,43000 Kč
Datasheet

Similar


C&K
In Stock: 303
Unit Price: 263,73000 Kč
Datasheet

Similar


C&K
In Stock: 418
Unit Price: 248,62000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 239,80000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 357,18000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 391,40000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 352,77000 Kč
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
M2012SA2A13
M2012SA2A13
IP Rated Switches | Datasheet Preview

M2012SA2A13

DigiKey Part Number
360-4004-ND
Manufacturer
Manufacturer Product Number
M2012SA2A13
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012SA2A13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
12.28mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes