7101SY9V3BE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NKK Switches
In Stock: 0
Unit Price: 4,58000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,88970 Kč
Datasheet

Similar


E-Switch
In Stock: 270
Unit Price: 4,81000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,39080 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,58290 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,66320 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 14,64000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 16,04000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 14,46000 Kč
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
7101SY9V3BE
7101SY9V3BE

7101SY9V3BE

DigiKey Part Number
CKN1455-ND
Manufacturer
Manufacturer Product Number
7101SY9V3BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101SY9V3BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,80000 Kč239,80 Kč
10207,01900 Kč2 070,19 Kč
25195,20600 Kč4 880,15 Kč
80181,13925 Kč14 491,14 Kč
160173,22563 Kč27 716,10 Kč
320165,64600 Kč53 006,72 Kč
560159,75841 Kč89 464,71 Kč
1 040153,47802 Kč159 617,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,80000 Kč
Unit Price with VAT:290,15800 Kč