WT123S1D1V30G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 70,50605 Kč
Datasheet

Similar


E-Switch
In Stock: 270
Unit Price: 117,38000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 82,73315 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 63,02130 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 64,98040 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 116,75476 Kč
Datasheet

Similar


C&K
In Stock: 732
Unit Price: 240,43000 Kč
Datasheet

Similar


C&K
In Stock: 418
Unit Price: 248,62000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 239,80000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for WT123S1D1V30G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT123S1D1V30G

DigiKey Part Number
WT123S1D1V30G-ND
Manufacturer
Manufacturer Product Number
WT123S1D1V30G
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,40000 Kč391,40 Kč
Manufacturers Standard Package
Unit Price without VAT:391,40000 Kč
Unit Price with VAT:473,59400 Kč