



7101SD9V3BE | |
|---|---|
DigiKey Part Number | CKN1043-ND |
Manufacturer | |
Manufacturer Product Number | 7101SD9V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101SD9V3BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 207,48100 Kč | 2 074,81 Kč |
| 25 | 195,63400 Kč | 4 890,85 Kč |
| 80 | 181,53825 Kč | 14 523,06 Kč |
| 160 | 173,60881 Kč | 27 777,41 Kč |
| 320 | 166,01216 Kč | 53 123,89 Kč |
| 560 | 160,11125 Kč | 89 662,30 Kč |
| 1 040 | 153,81701 Kč | 159 969,69 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |










