


DF11C-16DP-2V(57) | |
|---|---|
DigiKey Part Number | H124673TR-ND - Tape & Reel (TR) H124673CT-ND - Cut Tape (CT) H124673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-16DP-2V(57) |
Description | CONN HEADER SMD 16POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-16DP-2V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,80996 Kč | 20 904,98 Kč |
| 1 000 | 39,81515 Kč | 39 815,15 Kč |
| 1 500 | 38,69287 Kč | 58 039,31 Kč |
| 2 500 | 37,32428 Kč | 93 310,70 Kč |
| 3 500 | 36,44959 Kč | 127 573,57 Kč |
| 5 000 | 35,54508 Kč | 177 725,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 44,40640 Kč | 1 110,16 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26790 Kč | 4 026,79 Kč |
| 250 | 37,74516 Kč | 9 436,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,59920 Kč | 1 139,98 Kč |
| 50 | 44,53680 Kč | 2 226,84 Kč |
| 100 | 42,41600 Kč | 4 241,60 Kč |
| 250 | 37,11440 Kč | 9 278,60 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











