
5442918 | |
|---|---|
DigiKey Part Number | 5442918-ND |
Manufacturer | |
Manufacturer Product Number | 5442918 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 21,19120 Kč | 529,78 Kč |
| 50 | 21,11560 Kč | 1 055,78 Kč |
| 100 | 20,86150 Kč | 2 086,15 Kč |
| 300 | 20,53253 Kč | 6 159,76 Kč |
| 500 | 20,13582 Kč | 10 067,91 Kč |
| 1 000 | 18,99395 Kč | 18 993,95 Kč |
| 5 000 | 17,20333 Kč | 86 016,65 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










