Similar

MN12SA2A13 | |
|---|---|
DigiKey Part Number | 360-MN12SA2A13-ND |
Manufacturer | |
Manufacturer Product Number | MN12SA2A13 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN12SA2A13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 155,82600 Kč | 1 558,26 Kč |
| 25 | 144,34040 Kč | 3 608,51 Kč |
| 50 | 136,32740 Kč | 6 816,37 Kč |
| 100 | 128,96340 Kč | 12 896,34 Kč |
| 250 | 120,26480 Kč | 30 066,20 Kč |
| 500 | 114,47018 Kč | 57 235,09 Kč |
| 1 000 | 109,32945 Kč | 109 329,45 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |


