


JWM11BC1A-A | |
|---|---|
DigiKey Part Number | JWM11BC1A-A-ND |
Manufacturer | |
Manufacturer Product Number | JWM11BC1A-A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11BC1A-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,60000 Kč | 248,60 Kč |
| 10 | 214,54200 Kč | 2 145,42 Kč |
| 25 | 202,29880 Kč | 5 057,47 Kč |
| 50 | 193,48740 Kč | 9 674,37 Kč |
| 100 | 185,04630 Kč | 18 504,63 Kč |
| 250 | 174,42620 Kč | 43 606,55 Kč |
| 500 | 166,78294 Kč | 83 391,47 Kč |
| 1 000 | 159,45964 Kč | 159 459,64 Kč |
| Unit Price without VAT: | 248,60000 Kč |
|---|---|
| Unit Price with VAT: | 300,80600 Kč |







