SSI-LXMP059ID, SSI-LXMP059SRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSI-LXMP059ID, SSI-LXMP059SRD
SSI-LXMP059ID
SSI-LXMP059ID

SSI-LXMP059ID

DigiKey Part Number
67-1179-ND
Manufacturer
Manufacturer Product Number
SSI-LXMP059ID
Description
LED PNL IND RED DIFF 4.20X1.83
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 110° 2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.26" x 0.18" (6.60mm x 4.57mm)
Lens Size
4.20mm x 1.83mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
635nm
Viewing Angle
110°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1013,99800 Kč139,98 Kč
10010,31240 Kč1 031,24 Kč
5008,67218 Kč4 336,09 Kč
1 0008,13519 Kč8 135,19 Kč
2 0007,67936 Kč15 358,72 Kč
5 0007,18146 Kč35 907,30 Kč
10 0006,87114 Kč68 711,40 Kč
25 0006,53304 Kč163 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč