LED Panel Indicator Red 1.85V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 1.85V 30mA
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB04KW015C

DigiKey Part Number
UB04KW015C-ND
Manufacturer
Manufacturer Product Number
UB04KW015C
Description
LED PNL IND RED 12.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 1.85V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
1.85V
Current
30mA
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.70" x 0.70" (17.78mm x 17.78mm)
Lens Size
12.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10154,33500 Kč1 543,35 Kč
25148,36360 Kč3 709,09 Kč
50144,00000 Kč7 200,00 Kč
100139,76480 Kč13 976,48 Kč
250134,35192 Kč33 587,98 Kč
500130,39590 Kč65 197,95 Kč
1 000126,55579 Kč126 555,79 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč