SSI-LXMP059GD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-LXMP059GD

DigiKey Part Number
67-1180-ND
Manufacturer
Manufacturer Product Number
SSI-LXMP059GD
Description
LED PNL IND GREEN DIF 4.20X1.83
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 110° 2.2V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
25mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.26" x 0.18" (6.60mm x 4.57mm)
Lens Size
4.20mm x 1.83mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
565nm
Viewing Angle
110°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1016,39800 Kč163,98 Kč
10012,17530 Kč1 217,53 Kč
50010,29430 Kč5 147,15 Kč
1 0009,67900 Kč9 679,00 Kč
2 0009,15675 Kč18 313,50 Kč
5 0008,58659 Kč42 932,95 Kč
10 0008,23137 Kč82 313,70 Kč
25 0007,84447 Kč196 111,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč