SSI-LXH072ID, SSI-LXH072SRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSI-LXH072ID, SSI-LXH072SRD
SSI-LXH072ID
SSI-LXH072ID

SSI-LXH072ID

DigiKey Part Number
67-1183-ND
Manufacturer
Manufacturer Product Number
SSI-LXH072ID
Description
LED PNL IND RED DIFFUSED 7X2.30
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 110° 2V 30mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.43" x 0.21" (11.00mm x 5.30mm)
Lens Size
7.00mm x 2.30mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
15mcd
Wavelength - Peak
635nm
Viewing Angle
110°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00010,18189 Kč50 909,45 Kč
Unit Price without VAT:10,18189 Kč
Unit Price with VAT:12,32009 Kč