



JWM11BA1A-A | |
---|---|
DigiKey Part Number | 360-3902-ND |
Manufacturer | |
Manufacturer Product Number | JWM11BA1A-A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11BA1A-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 246,00000 Kč | 246,00 Kč |
10 | 212,29900 Kč | 2 122,99 Kč |
25 | 200,18480 Kč | 5 004,62 Kč |
50 | 191,46520 Kč | 9 573,26 Kč |
100 | 183,11240 Kč | 18 311,24 Kč |
250 | 172,60320 Kč | 43 150,80 Kč |
500 | 165,03984 Kč | 82 519,92 Kč |
1 000 | 157,79308 Kč | 157 793,08 Kč |
Unit Price without VAT: | 246,00000 Kč |
---|---|
Unit Price with VAT: | 297,66000 Kč |