Keylock Switch 2 Position SPDT 3A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 3A (AC) 250 V AC DC Panel Mount
CKM12BFW01-001
CKM12BFW01-001

CKM12BFW01-001

DigiKey Part Number
360-3204-ND
Manufacturer
Manufacturer Product Number
CKM12BFW01-001
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CKM12BFW01-001 Models
Product Attributes
Filter Similar Products
Category
Angle of Throw
90°
Manufacturer
NKK Switches
Contact Material
Silver (Ag)
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Panel Cutout Dimensions
Circular - 16.00mm Dia
Number of Positions
2
Features
Epoxy Sealed Terminals
Switch Function
On-On
Operating Temperature
-25°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Depth Behind Flange
31.20mm
Current Rating (Amps)
3A (AC)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
10,000 Cycles
Actuator Type
Flat Key
Base Product Number
Key Removable Positions
1 only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 064
Factory Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,44000 Kč459,44 Kč
10396,44200 Kč3 964,42 Kč
25373,78960 Kč9 344,74 Kč
50357,47420 Kč17 873,71 Kč
100341,84530 Kč34 184,53 Kč
250322,18744 Kč80 546,86 Kč
500308,03856 Kč154 019,28 Kč
Manufacturers Standard Package
Unit Price without VAT:459,44000 Kč
Unit Price with VAT:555,92240 Kč