
AT4147-001 | |
|---|---|
DigiKey Part Number | 360-3203-ND |
Manufacturer | |
Manufacturer Product Number | AT4147-001 |
Description | REPLACEMENT KEY FOR CKM SERIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Replacement Key |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer NKK Switches | Accessory Type Replacement Key |
Series | For Use With/Related Products CKM Series Flat Key |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 88,25500 Kč | 882,55 Kč |
| 25 | 84,84880 Kč | 2 121,22 Kč |
| 50 | 82,35000 Kč | 4 117,50 Kč |
| 100 | 79,93100 Kč | 7 993,10 Kč |
| 250 | 76,83588 Kč | 19 208,97 Kč |
| 500 | 74,57398 Kč | 37 286,99 Kč |
| 1 000 | 72,37885 Kč | 72 378,85 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |



