
AT512M | |
|---|---|
DigiKey Part Number | AT512M-ND |
Manufacturer | |
Manufacturer Product Number | AT512M |
Description | NUT CONICAL METRIC FOR EB/MB20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Conical Nut |
Datasheet | Datasheet |
EDA/CAD Models | AT512M Models |
Category | Accessory Type Conical Nut |
Manufacturer NKK Switches | For Use With/Related Products Multiple Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 34,05700 Kč | 340,57 Kč |
| 25 | 32,73480 Kč | 818,37 Kč |
| 50 | 31,77120 Kč | 1 588,56 Kč |
| 100 | 30,83690 Kč | 3 083,69 Kč |
| 250 | 29,64484 Kč | 7 411,21 Kč |
| 500 | 28,77308 Kč | 14 386,54 Kč |
| 1 000 | 27,92635 Kč | 27 926,35 Kč |
| 5 000 | 26,05469 Kč | 130 273,45 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |















