
EB2065-BA | |
|---|---|
DigiKey Part Number | EB2065-BA-ND |
Manufacturer | |
Manufacturer Product Number | EB2065-BA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2065-BA Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 140,81600 Kč | 1 408,16 Kč |
| 25 | 132,79120 Kč | 3 319,78 Kč |
| 50 | 127,01000 Kč | 6 350,50 Kč |
| 100 | 121,47490 Kč | 12 147,49 Kč |
| 250 | 114,51336 Kč | 28 628,34 Kč |
| 500 | 109,50264 Kč | 54 751,32 Kč |
| 1 000 | 104,70233 Kč | 104 702,33 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |





