
EB2011-BF | |
|---|---|
DigiKey Part Number | EB2011-BF-ND |
Manufacturer | |
Manufacturer Product Number | EB2011-BF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2011-BF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 185,65600 Kč | 1 856,56 Kč |
| 25 | 175,06960 Kč | 4 376,74 Kč |
| 50 | 167,44880 Kč | 8 372,44 Kč |
| 100 | 160,14310 Kč | 16 014,31 Kč |
| 250 | 150,95880 Kč | 37 739,70 Kč |
| 500 | 144,34634 Kč | 72 173,17 Kč |
| 1 000 | 138,01169 Kč | 138 011,69 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |





