Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
EB2011-BA
EB2011-BA

EB2011-BA

DigiKey Part Number
360-2684-ND
Manufacturer
Manufacturer Product Number
EB2011-BA
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
EB2011-BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.35mm Dia
Type
Standard
Operating Temperature
-10°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Factory Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,02000 Kč215,02 Kč
10185,65600 Kč1 856,56 Kč
25175,06960 Kč4 376,74 Kč
50167,44880 Kč8 372,44 Kč
100160,14310 Kč16 014,31 Kč
250150,95880 Kč37 739,70 Kč
500144,34634 Kč72 173,17 Kč
1 000138,01169 Kč138 011,69 Kč
Manufacturers Standard Package
Unit Price without VAT:215,02000 Kč
Unit Price with VAT:260,17420 Kč