
EB2011G-BA | |
|---|---|
DigiKey Part Number | EB2011G-BA-ND |
Manufacturer | |
Manufacturer Product Number | EB2011G-BA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2011G-BA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 Kč | 163,92 Kč |
| 10 | 141,56700 Kč | 1 415,67 Kč |
| 25 | 133,50040 Kč | 3 337,51 Kč |
| 50 | 127,69400 Kč | 6 384,70 Kč |
| 100 | 122,12770 Kč | 12 212,77 Kč |
| 250 | 115,12820 Kč | 28 782,05 Kč |
| 500 | 110,09076 Kč | 55 045,38 Kč |
| 1 000 | 105,26417 Kč | 105 264,17 Kč |
| Unit Price without VAT: | 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 198,34320 Kč |





