


AT4117C | |
|---|---|
DigiKey Part Number | AT4117C-ND |
Manufacturer | |
Manufacturer Product Number | AT4117C |
Description | CAP PUSHBUTTON RECT CLEAR/RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, Red | |
Illumination | Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 12.00mm W x 3.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 11,11200 Kč | 277,80 Kč |
| 50 | 10,78460 Kč | 539,23 Kč |
| 100 | 10,46750 Kč | 1 046,75 Kč |
| 250 | 10,06224 Kč | 2 515,56 Kč |
| 500 | 9,76658 Kč | 4 883,29 Kč |
| 1 000 | 9,47955 Kč | 9 479,55 Kč |
| 5 000 | 8,84474 Kč | 44 223,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |












