


UB26NBKG015C | |
|---|---|
DigiKey Part Number | UB26NBKG015C-ND |
Manufacturer | |
Manufacturer Product Number | UB26NBKG015C |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 358,16300 Kč | 3 581,63 Kč |
| 25 | 337,69840 Kč | 8 442,46 Kč |
| 50 | 322,96600 Kč | 16 148,30 Kč |
| 100 | 308,84910 Kč | 30 884,91 Kč |
| 250 | 291,09276 Kč | 72 773,19 Kč |
| 500 | 278,31422 Kč | 139 157,11 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |



