Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16NBKG015C

DigiKey Part Number
UB16NBKG015C-ND
Manufacturer
Manufacturer Product Number
UB16NBKG015C
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
With Barrier
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,61000 Kč332,61 Kč
10287,00100 Kč2 870,01 Kč
25270,60560 Kč6 765,14 Kč
50258,80460 Kč12 940,23 Kč
100247,50340 Kč24 750,34 Kč
250233,28444 Kč58 321,11 Kč
500223,05252 Kč111 526,26 Kč
Manufacturers Standard Package
Unit Price without VAT:332,61000 Kč
Unit Price with VAT:402,45810 Kč