


UB16NBKW015C | |
|---|---|
DigiKey Part Number | UB16NBKW015C-ND |
Manufacturer | |
Manufacturer Product Number | UB16NBKW015C |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 280,53300 Kč | 2 805,33 Kč |
| 25 | 264,49920 Kč | 6 612,48 Kč |
| 50 | 252,97140 Kč | 12 648,57 Kč |
| 100 | 241,92430 Kč | 24 192,43 Kč |
| 250 | 228,02736 Kč | 57 006,84 Kč |
| 500 | 218,02644 Kč | 109 013,22 Kč |
| 1 000 | 208,44253 Kč | 208 442,53 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |



