


UB15NKW015C | |
|---|---|
DigiKey Part Number | UB15NKW015C-ND |
Manufacturer | |
Manufacturer Product Number | UB15NKW015C |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.85 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Process Sealed |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 257,03700 Kč | 2 570,37 Kč |
| 25 | 242,36720 Kč | 6 059,18 Kč |
| 50 | 231,80540 Kč | 11 590,27 Kč |
| 100 | 221,68430 Kč | 22 168,43 Kč |
| 250 | 208,95444 Kč | 52 238,61 Kč |
| 500 | 199,79178 Kč | 99 895,89 Kč |
| 1 000 | 191,01272 Kč | 191 012,72 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |



