
AT4104E | |
|---|---|
DigiKey Part Number | AT4104E-ND |
Manufacturer | |
Manufacturer Product Number | AT4104E |
Description | SW CAP LARGE ROTARY KNOB YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | FR and MR Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 5 | 68,70600 Kč | 343,53 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 25 | 59,60080 Kč | 1 490,02 Kč |
| 50 | 56,35440 Kč | 2 817,72 Kč |
| 100 | 53,45250 Kč | 5 345,25 Kč |
| 250 | 50,07856 Kč | 12 519,64 Kč |
| 500 | 47,83428 Kč | 23 917,14 Kč |
| 1 000 | 45,82226 Kč | 45 822,26 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |
















