Rotary Switch 2 ~ 6 Position DP6T 0.4VA (AC/DC) 28 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 6 Position DP6T 0.4VA (AC/DC) 28 V AC Panel Mount, Through Hole
IP Rated Switches | Datasheet Preview

MRK206

DigiKey Part Number
360-3810-ND
Manufacturer
Manufacturer Product Number
MRK206
Description
SWITCH ROTARY 2-6POS 0.4VA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRK206 Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
NKK Switches
Actuator Type
Flatted (3.17mm Dia)
Series
Actuator Length
10.00mm
Packaging
Box
Angle of Throw
30°
Part Status
Active
Contact Material
Phosphor Bronze
Number of Positions
2 ~ 6
Contact Finish
Gold
Index Stops
Adjustable
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Features
Process Sealed
Circuit per Deck
DP6T
Depth Behind Panel
10.10mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1475,51000 Kč475,51 Kč
5408,30800 Kč2 041,54 Kč
10382,28100 Kč3 822,81 Kč
25350,33920 Kč8 758,48 Kč
50327,85680 Kč16 392,84 Kč
100306,71980 Kč30 671,98 Kč
250280,68416 Kč70 171,04 Kč
500262,32756 Kč131 163,78 Kč
Manufacturers Standard Package
Unit Price without VAT:475,51000 Kč
Unit Price with VAT:575,36710 Kč