Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 V AC Panel Mount, Through Hole
IP Rated Switches | Datasheet Preview

MRK403-A

DigiKey Part Number
360-2374-ND
Manufacturer
Manufacturer Product Number
MRK403-A
Description
SWITCH ROTARY 2-3POS 0.4VA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRK403-A Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
NKK Switches
Actuator Type
Knob
Series
Actuator Length
13.00mm
Packaging
Box
Angle of Throw
30°
Part Status
Active
Contact Material
Phosphor Bronze
Number of Positions
2 ~ 3
Contact Finish
Gold
Index Stops
Adjustable
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
4
Features
Process Sealed
Circuit per Deck
4P3T
Depth Behind Panel
10.10mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1493,65000 Kč493,65 Kč
5423,90800 Kč2 119,54 Kč
10396,90100 Kč3 969,01 Kč
25363,72840 Kč9 093,21 Kč
50340,38260 Kč17 019,13 Kč
100318,43220 Kč31 843,22 Kč
250291,39304 Kč72 848,26 Kč
500272,32612 Kč136 163,06 Kč
Manufacturers Standard Package
Unit Price without VAT:493,65000 Kč
Unit Price with VAT:597,31650 Kč