Rotary Switch 2 ~ 8 Position SP8T 2A (AC), 1A (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 8 Position SP8T 2A (AC), 1A (DC) 125 V AC Panel Mount, Through Hole
MRX108-A
MRX108-A
IP Rated Switches | Datasheet Preview

MRX108-A

DigiKey Part Number
360-2377-ND
Manufacturer
Manufacturer Product Number
MRX108-A
Description
SWITCH ROTARY 2-8POS 2A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 8 Position SP8T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRX108-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Number of Positions
2 ~ 8
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Knob
Actuator Length
13.00mm
Angle of Throw
45°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Sealed - Flux Protection
Depth Behind Panel
27.30mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1570,52000 Kč570,52 Kč
5489,88400 Kč2 449,42 Kč
10458,65900 Kč4 586,59 Kč
25420,28760 Kč10 507,19 Kč
50393,28000 Kč19 664,00 Kč
100367,88710 Kč36 788,71 Kč
250336,60800 Kč84 152,00 Kč
500316,28238 Kč158 141,19 Kč
Manufacturers Standard Package
Unit Price without VAT:570,52000 Kč
Unit Price with VAT:690,32920 Kč