




MRY106 | |
|---|---|
DigiKey Part Number | 360-4046-ND |
Manufacturer | |
Manufacturer Product Number | MRY106 |
Description | SWITCH ROTARY 2-6POS 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position SP6T 3A (AC), 2A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRY106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 ~ 6 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 20.00mm | |
Angle of Throw | 60° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 24.90mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,53000 Kč | 503,53 Kč |
| 5 | 432,39000 Kč | 2 161,95 Kč |
| 10 | 404,86200 Kč | 4 048,62 Kč |
| 25 | 371,01800 Kč | 9 275,45 Kč |
| 50 | 347,20200 Kč | 17 360,10 Kč |
| 100 | 324,80760 Kč | 32 480,76 Kč |
| 250 | 297,22584 Kč | 74 306,46 Kč |
| 500 | 277,77498 Kč | 138 887,49 Kč |
| Unit Price without VAT: | 503,53000 Kč |
|---|---|
| Unit Price with VAT: | 609,27130 Kč |


















