Similar
Similar
Similar
Similar
Similar
Similar

MUSES8820E | |
|---|---|
DigiKey Part Number | 2129-MUSES8820E-ND |
Manufacturer | |
Manufacturer Product Number | MUSES8820E |
Description | IC AUDIO 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MUSES8820E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,74397 Kč | 185 487,94 Kč |
| Unit Price without VAT: | 92,74397 Kč |
|---|---|
| Unit Price with VAT: | 112,22020 Kč |




