MUSES8820D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 29 407
Unit Price: 7,14000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 878
Unit Price: 29,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 013
Unit Price: 16,17000 Kč
Datasheet
Audio Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSES8820D

DigiKey Part Number
2129-MUSES8820D-ND
Manufacturer
Manufacturer Product Number
MUSES8820D
Description
IC AUDIO 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
MUSES8820D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00092,74397 Kč185 487,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,74397 Kč
Unit Price with VAT:112,22020 Kč