
SA5532P | |
|---|---|
DigiKey Part Number | 296-16996-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5532P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SA5532P Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 9V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM4580D | Nisshinbo Micro Devices Inc. | 3 874 | 2129-NJM4580D-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,53400 Kč | 125,34 Kč |
| 50 | 10,52360 Kč | 526,18 Kč |
| 100 | 9,90010 Kč | 990,01 Kč |
| 250 | 9,24148 Kč | 2 310,37 Kč |
| 500 | 8,84440 Kč | 4 422,20 Kč |
| 1 000 | 8,51739 Kč | 8 517,39 Kč |
| 2 500 | 8,17210 Kč | 20 430,25 Kč |
| 5 000 | 7,96405 Kč | 39 820,25 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


