
NE5532AP | |
|---|---|
DigiKey Part Number | 296-7040-5-ND |
Manufacturer | |
Manufacturer Product Number | NE5532AP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE5532AP Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM4580D | Nisshinbo Micro Devices Inc. | 3 874 | 2129-NJM4580D-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,06600 Kč | 230,66 Kč |
| 50 | 19,63340 Kč | 981,67 Kč |
| 100 | 18,56970 Kč | 1 856,97 Kč |
| 250 | 17,44856 Kč | 4 362,14 Kč |
| 500 | 16,77200 Kč | 8 386,00 Kč |
| 1 000 | 16,21536 Kč | 16 215,36 Kč |
| 2 500 | 15,62753 Kč | 39 068,82 Kč |
| 5 000 | 15,27336 Kč | 76 366,80 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |








